text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WL2-TP

1N4148WL2 Series 100 V 150 mA Surface Mount Switching Diode - DFN1006

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N4148WL2-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 100mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.15A
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,490,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
10,000
$0.0141
20,000
$0.0139
40,000
$0.0137
50,000
$0.0136
150,000+
$0.0132
Product Variant Information section