text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C24-TP

24V, 5%, 80Ohm 300mW 3-Pin SOT-23.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components AZ23C24-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +175°C
Working Voltage-Nom: 24V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.20
USD
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0395
Product Variant Information section