Manufacturer Part #
TIP120G
TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi TIP120G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP120G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low-speed switching applications. TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP) are complementary devices.
Features:
- High DC Current Gain - hFE = 2500 (typ) @ IC = 4.0 Adc
- Collector-Emitter Sustaining Voltage @ 100 mA
- VCEO(sus) = 60 Vdc (Min) TIP120, TIP125
- VCEO(sus) = 80 Vdc (Min) TIP121, TIP126
- VCEO(sus) = 100 Vdc (Min) TIP122, TIP127
- Low Collector-Emitter Saturation Voltage
- VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc
- = 4.0 Vdc (Max) @ IC= 5.0 Adc
- Monolithic Construction with Built-In Base-Emitter Shunt Resistors
- Compact TO-220 AB Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.255
200
$0.25
750
$0.245
2,000
$0.24
5,000+
$0.23
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.26 / Stock: 5,316 Qty: 1+$0.26 Stock: 5,316
- Tube Qty: 2,700+ / Unit Price: $0.255 / Stock: 0 Qty: 50+$0.255 Stock: 0
- TubeSelected Variant Qty: 2,300+ / Unit Price: $0.255 / Stock: 0 Qty: 50+$0.255 Stock: 0
- Tube Qty: 2,300+ / Unit Price: $0.255 / Stock: 0 Qty: 50+$0.255 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount