text.skipToContent text.skipToNavigation

Référence fabricant

MMUN2111LT1G

MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23

Product Specification Section
onsemi MMUN2111LT1G - Caractéristiques techniques
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network.

The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SOT-23 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 8 mm embossed tape and reel
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Complian

Learn more about the MMUN211 product family of Operational Amplifier

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
42000
Multiples de :
30000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
382,20 $
USD
Quantité
Prix unitaire
30 000
$0.0091
60 000
$0.009
90 000
$0.0089
120 000
$0.0088
150 000+
$0.0086