Manufacturer Part #
FP100R12KT4BOSA1
FP100R12KT4 Series 1200 V 100 A 515 W Chassis Mount EconoPIM™ IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FP100R12KT4BOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
09/16/2025 Details and Download
Design
07/02/2025 Details and Download
Part Status:
Active
Active
Infineon FP100R12KT4BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Power Dissipation-Tot: | 515W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 200A |
| Collector - Emitter Saturation Voltage: | 1.75V |
| Turn-on Delay Time: | 0.16µs |
| Turn-off Delay Time: | 0.33µs |
| Qg Gate Charge: | 800nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 6.3nF |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 35 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$115.61
4
$114.00
15
$112.49
25
$111.91
50+
$110.10
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount