Manufacturer Part #
IRFBF20STRLPBF
Single N-Channel 900 V 8 Ohms Surface Mount Power Mosfet - D2PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Vishay IRFBF20STRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/20/2025 Details and Download
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Active
Active
Vishay IRFBF20STRLPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain-Source On Resistance-Max: | 8Ω |
| Rated Power Dissipation: | 54|W |
| Qg Gate Charge: | 38nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,600
USA:
1,600
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.78
1,600
$0.765
2,400
$0.76
4,000
$0.755
8,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount