Manufacturer Part #
PSMN4R0-30YLDX
N-Channel 30 V 4 mOhm 95 A Surface Mount Logic Level MOSFET - LFPAK-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Nexperia PSMN4R0-30YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN4R0-30YLDX - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4mΩ |
| Rated Power Dissipation: | 64|W |
| Qg Gate Charge: | 19.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 95A |
| Turn-on Delay Time: | 10.7ns |
| Turn-off Delay Time: | 14.9ns |
| Rise Time: | 21.2ns |
| Fall Time: | 11.7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.74V |
| Height - Max: | 1.1mm |
| Length: | 5mm |
| Input Capacitance: | 1272pF |
| Package Style: | LFPAK-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.455
3,000
$0.45
4,500
$0.445
7,500
$0.44
15,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount