text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR462DP-T1-GE3

Single N-Channel 30 V 0.0079 Ohm 41.7 W SMT Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SIR462DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0079Ω
Rated Power Dissipation: 41.7|W
Qg Gate Charge: 30nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
12,000
$0.37
15,000+
$0.365
Product Variant Information section