text.skipToContent text.skipToNavigation

Manufacturer Part #

STB140NF55T4

N-Channel 55 V 0.0065 Ohm 80 A 300 W STripFET II Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB140NF55T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.0065Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 142nC
Mounting Method: Surface Mount
Features & Applications

The STB140NF55T4 is the latest development of STMicroelectronics unique “Single Feature Size™” strip-based process.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalance characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Applications:

  • Motor control
  • High current, switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,240.00
USD
Quantity
Unit Price
1,000
$1.24
2,000
$1.23
4,000
$1.22
5,000+
$1.21
Product Variant Information section