text.skipToContent text.skipToNavigation

Référence fabricant

STB26NM60N

N-Channel 600 V 0.165 Ohm Surface Mount MDmesh II Power MosFet - D2PAK

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STB26NM60N - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 165mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 60nC
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STB26NM60N is a N-channel 600 V, 0.135 Ω, 20 A MDmesh™ II Power MOSFET. These devices are N-channel Power MOSFETs developed using the second generation of MDmesh™ technology.

This revolutionary Power MOSFET applies a new vertical structure to the company’s strip layout to yield a device with one of the world’s lowest on-resistance and gate charge, making it suitable for the most demanding high-efficiency converters.

Features:

  • 100% avalanche tested
  • Low input capacitance and gate charge
  • Low gate input resistance

Applications:

  • Switching applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
4 000,00 $
USD
Quantité
Prix unitaire
1 000+
$4.00
Product Variant Information section