text.skipToContent text.skipToNavigation

Manufacturer Part #

STF2HNK60Z

N-Channel 600V 4.8 Ohm Zener-protected SuperMESH™ Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF2HNK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 4.8Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 15nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,450.00
USD
Quantity
Unit Price
50
$0.77
250
$0.745
1,000
$0.725
2,500
$0.715
6,250+
$0.69
Product Variant Information section