Manufacturer Part #
STP13N60M2
STP13N60M2 Series N-Channel 600V 380 mOhm MDmesh II Plus Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP13N60M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP13N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 380mΩ |
| Rated Power Dissipation: | 110|W |
| Qg Gate Charge: | 17nC |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.62
2,000
$0.615
3,000
$0.61
5,000
$0.605
10,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-220-3 (TO-220AB)