text.skipToContent text.skipToNavigation

Référence fabricant

STP18NM60N

Single N-Channel 600 V 0.285 Ohm 35 nC 110 W Flange Mount Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STP18NM60N - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.285Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 13A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 55ns
Rise Time: 15ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 1000pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
1 280,00 $
USD
Quantité
Prix unitaire
50
$1.31
200
$1.29
750
$1.28
2 000
$1.26
5 000+
$1.24
Product Variant Information section