text.skipToContent text.skipToNavigation

Référence fabricant

HLG-240H-36A

100 - 277Vac, 241.2W, 6700mA, 18-36V, [Potentiome...], IP65 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL HLG-240H-36A - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 241.2W
Minimum Output Voltage: 18V
Maximum Output Voltage: 36V
Minimum Output Current: 6700mA
Maximum Output Current: 6700mA
Input Power Factor: 0.9
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Fonctionnalités et applications
HLG-240H-36A is 240W AC/DC LED driver with a single output of 36 V with Short Protection.
HLG-240 Series are a range of 240W universal AC input LED power supplies designed to meet with the global certificates as per UL1012, EN61347-1, EN61347-2-13 of lighting regulations as well as UL60950, EN60950-1 of IT regulations, which can greatly guarantee your safety.

The HLG series is a low power single output AC/DC LED driver with built in PFC function and all standard products are Class 2 UL certified. This series is available from 60-240 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications. The HLG series is designed for both indoor and outdoor use.

Features:

  • Universal AC input
  • Short circuit, over load, over voltage, over temperature protections
  • Built-in active PFC function
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting

Applications:

  • LED street lighting
  • Moving signs
  • Architectural lighting
  • LED decorative lighting
  • outdoor LED lighting
  • indoor LED lighing

To learn more about the HLG-240H series product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
78,56 $
USD
Quantité
Prix unitaire
1
$78.56
2
$77.58
3
$77.02
5
$76.31
10+
$74.82
Product Variant Information section