text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HZ-6580100000000

LUXEON HL1Z Series 6500 K 110 lm 80 CRI Cool White High Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2226
Product Specification Section
Lumileds L1HZ-6580100000000 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Track Light/Wall Grazer/Wall Wash
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 143lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Part Number Aliases: L1HZ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.00
USD
Quantity
Unit Price
1
$2.00
10
$1.83
40
$1.73
150
$1.63
500+
$1.54