text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E10K0-B-73

VERO 29 GEN 7 Series 3000K 80 CRI min 14514 lm 52 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 14514lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 1800mA
Forward Voltage: 52V
Power Consumption: 93.6W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
100
Germany (Online Only):
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,110.50
USD
Quantity
Web Price
50
$22.21
100
$18.30
150
$17.99
200+
$17.77