text.skipToContent text.skipToNavigation

Manufacturer Part #

C10922_GT4-M

LEDiL "GT4" Series Ø 35 x 9 mm 32° Round Medium Beam 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C10922_GT4-M - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Medium
Beam Angle: 32°
Diameter: 35mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.96
USD
Quantity
Unit Price
144
$2.34
288+
$2.30
Product Variant Information section