HEF4047BT,653 in Reel by Nexperia | Série 4000 | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HEF4047BT,653

4000B Series 3 to 15 V 50 mA SMT Monostable/Astable Multivibrator - SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia HEF4047BT,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Multivibrator
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HEF4047BT,653 consists of a gatable astable multivibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options.

Inputs include + TRIGGER, - TRIGGER, ASTABLE, ASTABLE, RETRIGGER and MR (Master Reset). Buffered outputs are O, O and OSCILLATOR OUTPUT. In all modes of operation an external capacitor (Ct ) must be connected between CTC and RCTC , and an external resistor (Rt ) must be connected between RTC and RCTC

Features:

  • Direct interface to C-MOS, TTL, etc.
  • High-speed switching
  • No secondary breakdown.

View the complete HEF4047B family of Multivibrators

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
825,00 $
USD
Quantité
Prix unitaire
2 500
$0.167
5 000
$0.165
7 500
$0.164
10 000
$0.163
12 500+
$0.161