Manufacturer Part #
MC74HC1G02DBVT1G
NOR Gate IC 1 Channel SC-74A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-753 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
onsemi MC74HC1G02DBVT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC1G02DBVT1G - Technical Attributes
Attributes Table
| Logic Circuit: | NOR Gate |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Propagation Delay: | 17ns |
| Operating Temperature: | -55°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -2.6mA |
| Low Level Output Current: | 2.6mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-753 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
30,000
$0.0247
60,000
$0.0244
120,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-753
Mounting Method:
Surface Mount