text.skipToContent text.skipToNavigation

Référence fabricant

MC74HCT245ADTG

74HC Series Octal 3-State Non-Inverting Transceiver - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2447
Product Specification Section
onsemi MC74HCT245ADTG - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74HCT245ADTG is an octal 3-state noninverting bus transceiver with LSTTL compatible inputs, available in a TSSOP-20 package.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • TTL/NMOS Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 V to 5.5 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 304 FETs or 76 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
4050
Multiples de :
75
Total 
680,40 $
USD
Quantité
Prix unitaire
1
$0.18
200
$0.176
750
$0.172
2 500
$0.168
10 000+
$0.161
Product Variant Information section