text.skipToContent text.skipToNavigation

Référence fabricant

74VHCT138AMTCX

74VHCT Series 5.5 V high speed CMOS 3-to-8 Decoder - TSSOP-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74VHCT138AMTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHCT138AMTCX is an Advanced high speed CMOS 3-to-8 Decoder, fabricated with silicon gate CMOS technology. Available in TSSOP-16 package.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup.

Features:

  • High Speed tPD = 7.6 ns (typ) at VCC = 5 V
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs and outputs
  • Pin and function compatible with 74HCT138

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
37 500
Délai d'usine :
13 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
740,00 $
USD
Quantité
Prix unitaire
2 500
$0.149
5 000
$0.148
7 500
$0.147
12 500
$0.145
25 000+
$0.143
Product Variant Information section