Référence fabricant
5P49V5913B000NLGI
VERSACLOCK 5
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :490 par Tray Style d'emballage :VFQFPN-24 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Renesas 5P49V5913B000NLGI - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
This revised notice is to add additional part numbers to this change.Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.No change in the moisture sensitive level as a result of this change.
Statut du produit:
Renesas 5P49V5913B000NLGI - Caractéristiques techniques
| Type: | Programmable Clock |
| Interface Type: | I2C |
| Input Capacitance: | 3pF |
| Clock Input Frequency - Max: | 350MHz |
| Clock Output Frequency - Max: | 350MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | VFQFPN-24 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
490 par Tray
Style d'emballage :
VFQFPN-24
Méthode de montage :
Surface Mount