Manufacturer Part #
72T36125L5BBI
256K x 36 TeraSync FIFO, 2.5V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 72T36125L5BBI - Technical Attributes
Attributes Table
| Memory Density: | 9Mb |
| Operating Mode: | Asynchoronous/Synchronous |
| Memory Organization: | 256 K x 36 |
| Clock Frequency-Max: | 200MHz |
| Access Time-Max: | 3.6ns |
| Supply Voltage-Nom: | 2.375V to 2.625V |
| Input Capacitance: | 10pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$252.31
2
$246.23
3+
$240.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount