M24C04-DRMN3TP/K in Cut Tape by STMicroelectronics | Protocole d'interface I2C | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

M24C04-DRMN3TP/K

M24C04-A125 Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics M24C04-DRMN3TP/K - Caractéristiques techniques
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Style d'emballage :  SOIC-8N
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
500,00 $
USD
Quantité
Prix unitaire
1
$0.24
15
$0.225
75
$0.215
250
$0.21
1 250+
$0.20
Product Variant Information section