Manufacturer Part #
SST25VF040B-50-4I-SAE
SST25VF040B Series 4 Mb (512 K x 8) 3.6 V SMT SPI Serial Flash - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Microchip SST25VF040B-50-4I-SAE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST25VF040B-50-4I-SAE - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 50MHz |
| Memory Density: | 4Mb |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.975
30
$0.95
75
$0.925
200
$0.905
400+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount