text.skipToContent text.skipToNavigation

Référence fabricant

SST26VF080A-104I/SN

SST26VF040A Series 8 Mbit 1M x 8 SPI Quad I/O 3 V 104MHz Flash Memory - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SST26VF080A-104I/SN - Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI - Quad I/O/SQI
Memory Density: 8Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 3ns
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SST26VF020A (040A, 080A) Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. They also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, each enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. Further benefits are achieved with Microchip’s proprietary, high-performance CMOS SuperFlash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.
 
Additional Features
• x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol
• Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
• Page-Program- 256 Bytes per page in x1 or x4 mode
• Flexible Erase Capability- Uniform 4 KByte sectors, Uniform 32 KByte overlay blocks, Uniform 64 KByte overlay blocks
• Software Write Protection- Write protection through Block Protection bits in STATUS register
• Low Power Consumption: Active Read current: 15 mA (typical @ 104 MHz), Standby Current: 15 µA (typical), Deep Power-Down Current: 8uA (typical)
• SFDP (Serial Flash Discoverable Parameters)
• Packages Available: 8-contact WDFN (6mm x 5mm), 8-lead SOIC
• All devices are RoHS compliant
• Industrial -40C to +85C; Extended -40C to +125C
• Automotive AEC-Q100 Qualification Pending
 
Applications
The device’s high performance and reliability make it the ideal choice for Network Appliance, Smart Home, Wireless Connectivity, Computing, Digital TV, Smart Meter, Datacenter, Automotive and other Industrial applications.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
800
Multiples de :
100
Total 
904,00 $
USD
Quantité
Prix unitaire
100
$1.17
200
$1.16
300
$1.15
500+
$1.13
Product Variant Information section