PIC24F16KL401T-I/SO in Reel by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KL401T-I/SO

PIC24F Series 1 kB RAM 16 kB Flash SMT 16-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KL401T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,112.00
USD
Quantity
Unit Price
1,600+
$2.57
Product Variant Information section