PIC24FJ512GU406-I/PT in Tray by Microchip | Contrôleurs polyvalents de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC24FJ512GU406-I/PT

PIC24F: 512 KB Flash 32 KB SRAM eXtreme Low-Power 16-Bit Microcontroller-TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2243
Product Specification Section
Microchip PIC24FJ512GU406-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC24
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32Hz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: DMA/LCD/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx10-bit
Pricing Section
Stock global :
113
États-Unis:
113
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,41 $
USD
Quantité
Prix unitaire
1
$3.41
10
$3.34
25
$3.29
75
$3.23
150+
$3.16
Product Variant Information section