Référence fabricant
PIC24HJ256GP610A-I/PT
PIC24 Series 256 kB Flash 16 kB RAM 3 V 16-Bit Microcontroller - TQFP-100
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :119 par Tray Style d'emballage :TQFP-100 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip PIC24HJ256GP610A-I/PT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of 4900F as new die-attach material and G631H as new mold compound material for selected dsPIC33FJ128xx, dsPIC33FJ256xx, dsPIC33FJ32Gxx, dsPIC33FJ64xx, MTR1202xx, PIC18F9xx, PIC24FJ128Gxx, PIC24FJ192Gxx, PIC24FJ256Gxx, PIC24FJ64Gxx, PIC24FJ96Gxx, PIC24HJ128GPxx, PIC24HJ256GPxx, and PIC24HJ64GPxx device families available in 100L TQFP (12x12x1mm) package.Reason for Change:To improve manufacturability by qualifying 4900F as new die-attach material and G631H as new mold compound material.Change Implementation Status:In ProgressEstimated First Ship Date:September 17, 2024 (date code: 2438)
Description of Change:Qualification of 4900F as new die-attach material and G631H as new mold compound material for selected dsPIC33FJ128xx, dsPIC33FJ256xx, dsPIC33FJ32Gxx, dsPIC33FJ64xx, MTR1202xx, PIC18F9xx, PIC24FJ128Gxx, PIC24FJ192Gxx, PIC24FJ256Gxx, PIC24FJ64Gxx, PIC24FJ96Gxx, PIC24HJ128GPxx, PIC24HJ256GPxx, and PIC24HJ64GPxx device families available in 100L TQFP (12x12x1mm) package.Reason for Change:To improve manufacturability by qualifying 4900F as new die-attach material and G631H as new mold compound material.
Final Notice: Qualification of 100L TQFP (12x12x1mm) with 240x240 Lead-Frame Paddle size at ASAC (UDG) assembly site. Pre Change: Assembled at MTAI assembly site.Post Change: Assembled at MTAI and ASAC assembly sites.Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Statut du produit:
Microchip PIC24HJ256GP610A-I/PT - Caractéristiques techniques
| Family Name: | PIC24H |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 16kB |
| Speed: | 40MHz |
| No of I/O Lines: | 85 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
| Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(32-chx12-bit) |
| Watchdog Timers: | 1 |
| Style d'emballage : | TQFP-100 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PIC24HJ256GP610A-I/PT is a 256 kB flash 16 kB RAM high performance 16-bit microcontroller. It has seamless migration options to PIC24F, dsPIC30F and dsPIC33F devices.
Features:
- High-Performance DSC CPU:
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit wide data path
- 24-bit wide instructions
- Direct Memory Access (DMA):
- 8-channel hardware DMA
- 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA
- Interrupt Controller:
- 5-cycle latency
- 118 interrupt vectors
- Digital I/O:
- Wake-up/Interrupt-on-Change on up to 24 pins
- Output pins can drive from 3.0V to 3.6V
- System Management:
- Flexible clock options
- Power-up Timer
- Power Management:
- On-chip 2.5V voltage regulator
- Switch between clock sources in real time
- Idle, Sleep and Doze modes with fast wake-up
- Timers/Capture/Compare/PWM:
- Timer/Counters, up to nine 16-bit timers
- Input Capture (up to 8 channels)
- Output Compare (up to 8 channels)
- Communication Modules:
- 3-wire SPI (up to 2 modules)
- I2C™ (up to 2 modules)
- UART (up to 2 modules)
- Enhanced CAN (ECAN™ module) 2.0B active (up to 2 modules)
- Analog-to-Digital Converters:
- Up to two A/D modules in a device
- 10-bit, 1.1 Msps or 12-bit, 500 ksps conversion
- CMOS Flash Technology:
- Low-power, high-speed Flash technology
- Fully static design
- 3.3V (±10%) operating voltage
Emballages disponibles
Qté d'emballage(s) :
119 par Tray
Style d'emballage :
TQFP-100
Méthode de montage :
Surface Mount