LPC2134FBD64/01,15 in Tray by NXP | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LPC2134FBD64/01,15

LPC21xx Series 128 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller -LQFP-64

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP LPC2134FBD64/01,15 - Caractéristiques techniques
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7TDMI-S
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 47
Number Of Timers: 2
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with our highly-integrated and cost-effective products.

The LPC2000 ARM-based microcontrollers are designed for use in real-time embedded applications ranging from industrial control, automotive, and consumer to any embedded application that requires high performance and low power consumption in a cost-effective, 32-bit microcontroller. Operating at up to 72MHz from flash or RAM, these devices feature up to 512KB on-chip flash program memory and a wide range of communications peripherals including Ethernet, USB, and CAN. The family also features an LCD controller (QVGA graphic or segment driver), SD/MMC card interfaces, external memory interfaces and I2S audio interfaces.

The LPC21xx family is a powerful yet cost effective family of microcontrollers, equipped with up to 256KB of on-chip Flash, upto 16KB of SRAM and optional CAN 2.0B bus interfaces. They are also equipped with a 10-bit A/D converter, multiple serial interfaces and are available in small 10mm x 10mm x 1.4mm packages.

The LPC2134FBD64/01-S ARM7™ Microcontroller 128K Flash, 2x10bit ADC, DAC comes in a 10mm x 10mm x 1.4mm  64-Pin LQFP package.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
160
Multiples de :
160
Total 
1 601,60 $
USD
Quantité
Prix unitaire
1
$10.51
4
$10.37
15
$10.23
25
$10.18
50+
$10.01
Product Variant Information section