Manufacturer Part #
LPC4330FET180,551
LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - TFBGA-180
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:189 per Tray Package Style:TFBGA-180 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC4330FET180,551 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC4330FET180,551 - Technical Attributes
Attributes Table
| Family Name: | LPC43xx |
| Core Processor: | ARM Cortex M4/M0 |
| Program Memory Type: | ROMLess |
| RAM Size: | 264kB |
| Speed: | 204MHz |
| No of I/O Lines: | 118 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire |
| Peripherals: | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-180 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
189
$6.14
378
$6.11
567+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Package Style:
TFBGA-180
Mounting Method:
Surface Mount