
Manufacturer Part #
MC68332GCEH16
M683xx Series 2 kB RAM 5.5 V 16 MHz 15 I/O 32-Bit Microcontroller - PQFP-132
Product Specification Section
NXP MC68332GCEH16 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC68332GCEH16 - Technical Attributes
Attributes Table
Family Name: | M683xx |
Core Processor: | CPU32 |
Program Memory Type: | ROMLess |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 15 |
InterfaceType / Connectivity: | EBI/EMI/SCI/SPI/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | QFP-132 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$38.84
3
$38.23
5
$37.96
10
$37.58
20+
$36.99
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Package Style:
QFP-132
Mounting Method:
Surface Mount