R5F56318DDFB#V0 in Tray by Renesas | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

R5F56318DDFB#V0

RX631 Series 512 KB Flash 32 KB RAM 100 MHz SMT 32-Bit Microcontroller-LQFP-144

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas R5F56318DDFB#V0 - Caractéristiques techniques
Attributes Table
Family Name: RX631
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 26
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
180
Multiples de :
60
Total 
1 699,20 $
USD
Quantité
Prix unitaire
180+
$9.44
Product Variant Information section