text.skipToContent text.skipToNavigation

Référence fabricant

XMC1201T038F0032ABXUMA1

XMC1000 Series 32 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-38

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon XMC1201T038F0032ABXUMA1 - Caractéristiques techniques
Attributes Table
Family Name: XMC1200
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TSSOP-38
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
3000
Multiples de :
3000
Total 
3 270,00 $
USD
Quantité
Prix unitaire
3 000+
$1.09
Product Variant Information section