text.skipToContent text.skipToNavigation

Référence fabricant

XMC4104F64F64ABXQMA1

XMC4000 Series 64 kB Flash 20 kB RAM 32 Bit Microcontroller - LQFP-64EP

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon XMC4104F64F64ABXQMA1 - Caractéristiques techniques
Attributes Table
Family Name: XMC4100
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 20kB
Speed: 80MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 2
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
960
Multiples de :
960
Total 
3 321,60 $
USD
Quantité
Prix unitaire
960+
$3.46
Product Variant Information section