Référence fabricant
XMC4700F100K1536AAXQMA1
XMC4000 Series 1536 kB Flash 276 kB RAM 32 Bit Microcontroller - LQFP-100EP
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :540 par Tray Style d'emballage :LQFP-100 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon XMC4700F100K1536AAXQMA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Infineon XMC4700F100K1536AAXQMA1 - Caractéristiques techniques
| Family Name: | XMC4700 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1536kB |
| RAM Size: | 276kB |
| Speed: | 120MHz |
| No of I/O Lines: | 73 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
| Peripherals: | Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 3.13V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | LQFP-100 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The BLDC-SHIELD_IFX007T is a high-current motor-control board based on Infineon’s smart NovalithIC™ IFX007T half-bridge driver IC. It is compatible with the Arduino board standard and Infineon’s XMC4700 Boot Kit for the XMC4700 series of microcontrollers.
APPLICATIONS
• Brushed and brushless DC motor drives with up to 300W continuous load and 8V to 40V nominal input voltage
• Industrial motors
• Motors for home or garden appliances
FEATURES
• Compatible with Arduino Uno R3
• Capable of high-frequency PWM control at frequencies up to 30kHz
• Easy testing of half- and full-bridge motor-control systems
• Status flag diagnosis with current-sense capability
Emballages disponibles
Qté d'emballage(s) :
540 par Tray
Style d'emballage :
LQFP-100
Méthode de montage :
Surface Mount