
Référence fabricant
ATMEGA165P-16AU
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
Microchip ATMEGA165P-16AU - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).Revision History:August 9, 2024: Issued initial notification.November 20, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 23, 2024.January 8, 2025: Re-issued to correct the pre and post table note from "66L" to "64L". Removed EOL CPNs PIC32MZ1024ECM100T-I/PF and PIC32MZ1024ECM100-I/PF from affected CPN list.
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Revision History:July 27, 2023: Issued initial notification.February 05, 2024: Updated affected parts list to remove CPN ATMEGA64L-8AQRA1 due to already EOL; Issued cancellation notification.Reason for Change:Microchip has decided to not qualify palladium coated copper with gold flash (CuPdAu) bond wire for selected AT90CANxx, AT90USBxx and ATMEGAxx device families available in 64L and 100L TQFP (14x14x1mm) packages at MMT assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire for selected AT90CANxx, AT90USBxx and ATMEGAxx device families available in 64L and 100L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire at MMT assembly site.Change Implementation Status:In Progress
Statut du produit:
Microchip ATMEGA165P-16AU - Caractéristiques techniques
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | SPI/UART/USART/USI |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Style d'emballage : | TQFP-64 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
90 par Tray
Style d'emballage :
TQFP-64
Méthode de montage :
Surface Mount