

Référence fabricant
PIC12LF1572T-I/SN
SAMPLE FPN ONLY - IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip PIC12LF1572T-I/SN - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Revision History:February 7, 2022: Issued final notification.April 6, 2022: Re-issuance of PCN to update the affected CPN list. Update the estimated first shipment date on March 30, 2022.Description of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:March 30, 2022 (date code: 2214)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Microchip has released a new Product Documents for the PIC12(L)F1571/1572 Data Sheet of devicesNotification Status: FinalDescription of Change1. Updated Table 29.2. Various grammatical and style corrections.Impacts to Data Sheet: See above detailsReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 27 September 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Revision History:February 9, 2021: Issued final notification. Provided estimated first ship date to be February 19, 2021.March 22, 2021: Re-issued final notification. Attached the qualification report.Description of Change:Qualification of a new lead frame design for selected products available in 8L SOIC package using8390A die attach and gold (Au) bond wire material assembled at MMT assembly site.Pre Change:Using lead frame without lead lockPost Change:Using lead frame with lead lockReason for Change:To improve productivity by qualifying new lead frame designChange Implementation Status:In ProgressEstimated First Ship Date:February 19, 2021 (date code: 2108)
Description of Change:Qualification of a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper wire with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Pre Change:Using lead frame without lead lockPost Change:Using lead frame with lead lockReason for Change:To improve productivity by qualifying new lead frame design.Estimated Qualification Completion Date:March 2021
Description of Change:Qualification of a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and gold (Au) bond wire material assembled at MMT assembly site.Pre Change:Using lead frame without lead lockPost Change:Using lead frame with lead lockReason for Change:To improve productivity by qualifying new lead frame designEstimated First Ship Date: February 19, 2021 (date code: 2108)
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
3300 par Std. Mfr. Pkg