text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2431-I/SO

PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF2431-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18LF2431-I/SO is a part of PIC18LF series 8-bit Microcontroller. It has 16 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • 14-bit Power Control PWM Module:
    • Up to 4 channels with complementary outputs
    • Edge- or center-aligned operation
    • Flexible dead-band generator
  • High-Speed, 200 Ksps 10-bit A/D Converter:
    • Up to 9 channels
    • Simultaneous two-channel sampling
    • Sequential sampling: 1, 2 or 4 selected channels
    • Auto-conversion capability
  • Flexible Oscillator Structure:
    • Four crystal modes up to 40 MHz
    • Two external clock modes up to 40 MHz
    • Internal oscillator block:
      • 8 user selectable frequencies: 31 kHz to 8 MHz
      • OSCTUNE can compensate for frequency drift
  • Power-Managed Modes:
    • Run CPU on, peripherals on
    • Idle CPU off, peripherals on
    • Sleep CPU off, peripherals off
    • Idle mode currents down to 5.8 μA typical
    • Sleep current down to 0.1 μA typical
  • Peripheral Features:
    • High current sink/source 25 mA/25 mA
    • Three external interrupts
    • Two Capture/Compare/PWM (CCP) modules:
      • Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
      • Compare is 16-bit, max. resolution 100 ns (TCY)
      • PWM output: PWM resolution is 1 to 10 bits
  • Special Microcontroller Features:
    • 100,000 erase/write cycle enhanced Flash program memory typical
    • 1,000,000 erase/write cycle data EEPROM memory typical
    • Flash/data EEPROM retention: 100 years
    • Self-programmable under software control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$1,028.70
USD
Quantity
Unit Price
27
$6.48
54
$6.44
81
$6.42
108
$6.41
135+
$6.35
Product Variant Information section