UPD78F0573MC-CAB-AX in Tray by Renesas | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

UPD78F0573MC-CAB-AX

78K0/Kx2-L Series 32 KB Flash 1 KB SRAM 10 MHz 8-Bit Microcontroller - SSOP-30

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas UPD78F0573MC-CAB-AX - Caractéristiques techniques
Attributes Table
Family Name: 78K
Core Processor: 78K0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 10MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/LIN/UART/USART/3-Wire SIO
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-30
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
210
Total 
3,75 $
USD
Quantité
Prix unitaire
1+
$3.75
Product Variant Information section