text.skipToContent text.skipToNavigation

Référence fabricant

FOD4216

FOD4216 Series Single Channel 600 V 5000 Vrms Triac Optocoupler - DIP-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FOD4216 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.28V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 500mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
Fairchild Semiconductor is a global leader in the design and production of optoelectronics products, offering a broad range of package platforms, incorporating various combinations of input and output configurations. 

Fairchild offers simple function optocouplers for low-bandwidth/general switching applications, high performance optocouplers for high bandwidth/high-gain applications, high-voltage optocoupler for AC load switching applications, and other complex functions that provide unique performance characteristics. 

The FOD4216 device consists of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.   The FOD4216 utilizes a high efficiency infrared emitting diode which offers an improved trigger sensitivity.  Some key features are:  300mA on-state current, high blocking voltage (600V) and a high trigger sensitivity (1.3mA).

The FOD4216 is a 6-pin DIP Triac Driver.  It’s a single channel, through hole Triac with an operating temperature of -55 to +100 degrees Celsius.  The detector has an off-state output terminal voltage of 600 Volts and a peak on-state current of 300 mA.  The FOD4216 has an isolation voltage of 5000 Vrms. 

The FOD4216 can be used in an array of isolation applications such as: industrial controls, solid state relays, lighting controls, static power switches, and AC motor starters.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 640,00 $
USD
Quantité
Prix unitaire
1 000
$1.64
2 000+
$1.62
Product Variant Information section