text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8N90-107F

SM LED 0603 Low Profile 0.25mm, Blue 460-480nm Intensity 43-230 mcd at 20mA

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8N90-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.6V
Forward (Drive) Current: 20mA
Intensity: 230mcd
Viewing Angle: 140°
Wavelength: 480nm
Rated Power: 72mW
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$258.00
USD
Quantity
Unit Price
4,000
$0.0645
8,000+
$0.0625
Product Variant Information section