Manufacturer Part #
LTST-C930YKT
Yellow 3.2 x 2.4 x 2.4 mm 25º Water Clear 16 mcd 2.1 V Dome LED Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-C930YKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
06/13/2025 Details and Download
Description of change:In line with strategic growth, LITEON Technology Corporation has added an additional site (LITEON Thailand) to expand SMD capacity for improvement in manufacturing efficiency and delivery performance since 2020. There are no differences in materials used as compared to those of the currently approved LITEON SMD production line. With existing Tianjin, Changzhou factory and the additional Thailand factory, LITEON will continue to ensure better product quality, lead-time and delivery schedule to our customers. Classification of change:Production line expansion.
Part Status:
Active
Active
LITEON LTST-C930YKT - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 16mcd |
| Viewing Angle: | 25° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
4,500
$0.0411
6,000
$0.0408
7,500
$0.0405
15,000+
$0.0394
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount