text.skipToContent text.skipToNavigation

Référence fabricant

SLR-322MCT32

SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1V Round Through Hole LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SLR-322MCT32 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 25mcd
Viewing Angle: 35°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x L  3.8mm x W  2mm
Méthode de montage : Through Hole
Fonctionnalités et applications
The SLR-322MCT32 is a Green color high brightness, Circular LED with 35° viewing angle and tinted clear lens.

 

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 35

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
250,00 $
USD
Quantité
Prix unitaire
2 000
$0.125
4 000
$0.123
6 000+
$0.122
Product Variant Information section