text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-342DU3F

SLR-342 Series Orange Ø3.1 mm 40° Clear 16 mcd 2 V Round ThroughHole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-342DU3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 40°
Wavelength: 605nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The SLR-342DU3F Orange color high brightness,Circular LED with 40° Viewing angle and tinted diffused Lens.

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 2θ 1/2 : 40°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$256.00
USD
Quantity
Unit Price
1
$0.136
200
$0.133
500
$0.131
1,250
$0.128
3,000+
$0.123
Product Variant Information section