text.skipToContent text.skipToNavigation

Référence fabricant

SML-A12WTT86

SML-A12 Series Yellow 0605 Clear 63 mcd 2 V SMT EXCELED™ Side View LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SML-A12WTT86 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Wavelength: 593nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0605 (1611 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-A12WTT86 is a yellow color LED with a case size of 0605.

Features:

  • Side-view type
  • Hight-brightness
  • High-reliability
  • Operating temperature -30° C to +85° C

Applications:

  • Automation
  • Hand held devices  and medical equipment
  • Source of light for display unit
  • Back light
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
306,00 $
USD
Quantité
Prix unitaire
3 000
$0.102
6 000+
$0.10
Product Variant Information section