Manufacturer Part #
SMS1105UWDN
Standard LEDs - SMD Neutral WH 1200mcd Diffused
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Bivar SMS1105UWDN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
08/26/2024 Details and Download
Description of Change:The packaging quantity of the SMS1105 series changed from 3K per Reel to 4K per Reel.SMS1105BWC Old Rev. B, New Rev. CSMS1105GC Old Rev.B, New Rev. CSMS1105OC Old Rev.B, New Rev. CSMS1105PGC Old Rev.C, New Rev. DSMS1105RC Old Rev.B, New Rev. CSMS1105UWDC Old Rev.C, New Rev. DSMS1105UWDW Old Rev.C, New Rev. DSMS1105UWDN Old Rev.C, New Rev. DSMS1105YC Old Rev.B, New Rev. CReason for Change: For quality control purposes.
Part Status:
Active
Active
Bivar SMS1105UWDN - Technical Attributes
Attributes Table
| Color: | White |
| Lens Type: | Diffused |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1200000mcd |
| Viewing Angle: | 120° |
| Dimension: | H 0.8mm x L 2.8mm x W 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount