Manufacturer Part #
TLLR4400
Red Ø 3 mm 1.2 mcd Tinted/Diffused 25° 2.4 V Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TLLR4400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TLLR4400 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 2mA |
| Intensity: | 1.2mcd |
| Viewing Angle: | 50° |
| Wavelength: | 625nm |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 4.4mm x D 3.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.14
2,500+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole