Manufacturer Part #
LPA-C011301S-10
LPA-C011301 Series 1 Position Clear Rigid 10 mm Vertical Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Lumex LPA-C011301S-10 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag