M41T11M6F in Reel by STMicroelectronics | Horloges temps réel | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

M41T11M6F

M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2408
Product Specification Section
STMicroelectronics M41T11M6F - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M41T11M6F is a part of M41T series I2C RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M41T11is a low power serial real time clock with 56 bytes of NVRAM. A built-in 32.768kHz oscillator (external crystal controlled) and the first 8 bytes of the RAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a two-line bi-directional bus. The built-in address register is incremented automatically after each write or read data byte.

Features:

  • Counters for seconds, minutes, hours, day, date, month, years and century
  • 32 KHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial interface supports I2C bus (100 kHz protocol)
  • Ultra-low battery supply current of 0.8 µA (typ at 3V)
  • 2.0 to 5.5 V clock operating voltage
  • Automatic switchover and deselect circuitry
  • 56 bytes of general purpose RAM
  • Software clock calibration to compensate crystal deviation due to temperature
  • Automatic leap year compensation
  • Operating temperature of -40 to 85°C
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately; 3.3V to 5.0V supply voltage only)
  • RoHS compliant
  • Lead-free second level interconnect

View the complete M41T family of I2C RTC

Voir plus...
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 650,00 $
USD
Quantité
Prix unitaire
2 500+
$1.46
Product Variant Information section